New Product
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-WLCSP (1.7x2.45)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3314AGC-Z

DigiKey Part Number
1589-MP3314AGC-ZTR-ND - Tape & Reel (TR)
1589-MP3314AGC-ZCT-ND - Cut Tape (CT)
1589-MP3314AGC-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3314AGC-Z
Description
IC LED DVR REG 80MA 20WLCSP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
LED Driver IC 6 Output DC DC Regulator Step-Up (Boost) PWM Dimming 80mA 20-WLCSP (1.7x2.45)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
6
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
30V
Voltage - Output
43V
Current - Output / Channel
80mA
Frequency
312kHz, 625kHz, 1.25MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
20-UFBGA, WLCSP
Supplier Device Package
20-WLCSP (1.7x2.45)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,94000 €1,94 €
101,43000 €14,30 €
251,30480 €32,62 €
1001,16650 €116,65 €
2501,10052 €275,13 €
5001,06654 €533,27 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,98763 €2.962,89 €
6.0000,96785 €5.807,10 €
Manufacturers Standard Package
Unit Price without VAT:1,94000 €
Unit Price with VAT:2,30860 €