MP3307GJ-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,75604 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A TSOT-23-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3307GJ-Z

DigiKey Part Number
MP3307GJ-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3307GJ-Z
Description
IC LED DRVR RGLTR PWM TSOT23-8
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A TSOT-23-8
Datasheet
 Datasheet
EDA/CAD Models
MP3307GJ-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
2.7V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
1.6A
Frequency
2.22MHz
Dimming
Analog, PWM
Applications
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
TSOT-23-8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52032 €1.560,96 €
6.0000,50861 €3.051,66 €
9.0000,50274 €4.524,66 €
15.0000,49625 €7.443,75 €
Manufacturers Standard Package
Unit Price without VAT:0,52032 €
Unit Price with VAT:0,61918 €