Parametric Equivalent

MP3307GJ-P | |
|---|---|
DigiKey Part Number | MP3307GJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP3307GJ-P |
Description | IC LED DRVR RGLTR PWM TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 1.6A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP3307GJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1.6A | |
Frequency | 2.22MHz | |
Dimming | Analog, PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75604 € | 378,02 € |
| 1.000 | 0,73131 € | 731,31 € |
| 1.500 | 0,71893 € | 1.078,39 € |
| 2.500 | 0,70522 € | 1.763,05 € |
| 3.500 | 0,69720 € | 2.440,20 € |
| 5.000 | 0,68949 € | 3.447,45 € |
| Unit Price without VAT: | 0,75604 € |
|---|---|
| Unit Price with VAT: | 0,89969 € |


