MP3304ADD-LF-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 380
Unit Price: 2,00000 €
Datasheet

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 4.840
Unit Price: 1,68000 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3304ADD-LF-P

DigiKey Part Number
MP3304ADD-LF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP3304ADD-LF-P
Description
IC LED DRVR RGLTR PWM 1.33A 8QFN
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
6V
Voltage - Output
36V
Current - Output / Channel
1.33A (Switch)
Frequency
2.2MHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
8-QFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,07340 €536,70 €
1.0001,04036 €1.040,36 €
1.5001,02381 €1.535,72 €
2.5001,00548 €2.513,70 €
3.5000,99476 €3.481,66 €
5.0000,98445 €4.922,25 €
Manufacturers Standard Package
Unit Price without VAT:1,07340 €
Unit Price with VAT:1,27735 €