
MP3305DD-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP3305DD-LF-PTR-ND - Tape & Reel (TR) 1589-MP3305DD-LF-PCT-ND - Cut Tape (CT) 1589-MP3305DD-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP3305DD-LF-P |
Description | IC LED DRVR RGLTR PWM 1.33A 8QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.33A (Switch) 8-QFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP3305DD-LF-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 6V | |
Voltage - Output | 36V | |
Current - Output / Channel | 1.33A (Switch) | |
Frequency | 2.2MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TFDFN Exposed Pad | |
Supplier Device Package | 8-QFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12544 € | 281,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08500 € | 542,50 € |
| 1.000 | 1,05173 € | 1.051,73 € |
| 1.500 | 1,03507 € | 1.552,60 € |
| 2.500 | 1,01661 € | 2.541,53 € |
| 3.500 | 1,00582 € | 3.520,37 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |

