


MP2984GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2984GR-PTR-ND - Tape & Reel (TR) 1589-MP2984GR-PCT-ND - Cut Tape (CT) 1589-MP2984GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2984GR-P |
Description | 36V, SYNCHRONOUS BUCK-BOOST CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2984GR-P Models |
Category | Mounting Type Surface Mount |
Manufacturer Monolithic Power Systems Inc. | Package / Case 32-VFQFN Exposed Pad |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package 32-QFN (4x4) |
Part Status Active |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2984GR-Z | Monolithic Power Systems Inc. | 4.535 | 1589-MP2984GR-ZCT-ND | 3,37000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,19886 € | 1.099,43 € |
| Unit Price without VAT: | 2,19886 € |
|---|---|
| Unit Price with VAT: | 2,61664 € |

