


MP2984GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2984GR-ZTR-ND - Tape & Reel (TR) 1589-MP2984GR-ZCT-ND - Cut Tape (CT) 1589-MP2984GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2984GR-Z |
Description | 36V, SYNCHRONOUS BUCK-BOOST CONT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2984GR-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,41000 € | 3,41 € |
| 10 | 2,57600 € | 25,76 € |
| 25 | 2,36680 € | 59,17 € |
| 100 | 2,13730 € | 213,73 € |
| 250 | 2,02768 € | 506,92 € |
| 500 | 1,96164 € | 980,82 € |
| 1.000 | 1,90725 € | 1.907,25 € |
| 2.500 | 1,84986 € | 4.624,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,81528 € | 9.076,40 € |
| Unit Price without VAT: | 3,41000 € |
|---|---|
| Unit Price with VAT: | 4,05790 € |

