


MP2984GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2984GR-PTR-ND - Tape & Reel (TR) 1589-MP2984GR-PCT-ND - Cut Tape (CT) 1589-MP2984GR-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2984GR-P |
Description | 36V, SYNCHRONOUS BUCK-BOOST CONT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Regulator Output DC-DC Controller IC 32-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MP2984GR-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,14762 € | 1.073,81 € |
| 1.000 | 2,08905 € | 2.089,05 € |
| 1.500 | 2,05971 € | 3.089,57 € |
| 2.500 | 2,02721 € | 5.068,03 € |
| 3.500 | 2,00821 € | 7.028,74 € |
| Unit Price without VAT: | 2,14762 € |
|---|---|
| Unit Price with VAT: | 2,55567 € |

