Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP27942GY-P | |
|---|---|
DigiKey Part Number | 1589-MP27942GY-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP27942GY-P |
Description | 150MBPS, 6-CHANNEL DIGITAL ISOLA |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 100kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) | Propagation Delay tpLH / tpHL (Max) 13ns, 13ns |
Part Status Active | Pulse Width Distortion (Max) 4.5ns |
Technology Capacitive Coupling | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Type SPI | Voltage - Supply 2.5V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 6 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 4/2 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation 5000Vrms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP27942-LGY-P | Monolithic Power Systems Inc. | 0 | 1589-MP27942-LGY-PTR-ND | 1,82680 € | Parametric Equivalent |
| MP27942-LGY-Z | Monolithic Power Systems Inc. | 919 | 1589-MP27942-LGY-ZCT-ND | 2,89000 € | Parametric Equivalent |
| MP27942GY-Z | Monolithic Power Systems Inc. | 325 | 1589-MP27942GY-ZCT-ND | 2,89000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,82680 € | 913,40 € |
| 1.000 | 1,77565 € | 1.775,65 € |
| 1.500 | 1,75002 € | 2.625,03 € |
| 2.500 | 1,72164 € | 4.304,10 € |
| 3.500 | 1,70504 € | 5.967,64 € |
| 5.000 | 1,68909 € | 8.445,45 € |
| Unit Price without VAT: | 1,82680 € |
|---|---|
| Unit Price with VAT: | 2,17389 € |


