
MP27942GY-Z | |
|---|---|
DigiKey Part Number | 1589-MP27942GY-ZTR-ND - Tape & Reel (TR) 1589-MP27942GY-ZCT-ND - Cut Tape (CT) 1589-MP27942GY-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP27942GY-Z |
Description | 150MBPS, 6-CHANNEL DIGITAL ISOLA |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | SPI Digital Isolator 5000Vrms 6 Channel 150Mbps 100kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | SPI | |
Isolated Power | No | |
Number of Channels | 6 | |
Inputs - Side 1/Side 2 | 4/2 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 13ns, 13ns | |
Pulse Width Distortion (Max) | 4.5ns | |
Rise / Fall Time (Typ) | 2.5ns, 2.5ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,19900 € | 21,99 € |
| 25 | 2,01680 € | 50,42 € |
| 100 | 1,81630 € | 181,63 € |
| 250 | 1,72064 € | 430,16 € |
| 500 | 1,69856 € | 849,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,61554 € | 1.615,54 € |
| 2.000 | 1,57649 € | 3.152,98 € |
| 3.000 | 1,55694 € | 4.670,82 € |
| 5.000 | 1,53527 € | 7.676,35 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |


