Direct



MP2710GC-0001-Z | |
|---|---|
DigiKey Part Number | 1589-MP2710GC-0001-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2710GC-0001-Z |
Description | 500MA, 1-CELL, LI-ION BATTERY CH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.85x1.85) |
Datasheet | Datasheet |
EDA/CAD Models | MP2710GC-0001-Z Models |
Category | Charge Current - Max 456mA |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.545V (Max) |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface Analog, I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 9-WFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 9-WLCSP (1.85x1.85) |
Fault Protection Over Current, Over Temperature, Short Circuit |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2710GC-0001-P | Monolithic Power Systems Inc. | 465 | 1589-MP2710GC-0001-PCT-ND | 1,83000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,75124 € | 2.253,72 € |
| 6.000 | 0,73547 € | 4.412,82 € |
| 9.000 | 0,72756 € | 6.548,04 € |
| Unit Price without VAT: | 0,75124 € |
|---|---|
| Unit Price with VAT: | 0,89398 € |


