


MP2710GC-0001-P | |
|---|---|
DigiKey Part Number | 1589-MP2710GC-0001-PTR-ND - Tape & Reel (TR) 1589-MP2710GC-0001-PCT-ND - Cut Tape (CT) 1589-MP2710GC-0001-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2710GC-0001-P |
Description | 500MA, 1-CELL, LI-ION BATTERY CH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 9-WLCSP (1.85x1.85) |
Datasheet | Datasheet |
EDA/CAD Models | MP2710GC-0001-P Models |
Category | Charge Current - Max 456mA |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.545V (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 5.5V |
Part Status Active | Interface I2C |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 9-WFBGA, WLCSP |
Programmable Features Current, Timer, Voltage | Supplier Device Package 9-WLCSP (1.85x1.85) |
Fault Protection Over Current, Over Temperature, Short Circuit |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,34800 € | 13,48 € |
| 25 | 1,22880 € | 30,72 € |
| 100 | 1,09790 € | 109,79 € |
| 250 | 1,03536 € | 258,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99762 € | 498,81 € |
| 1.000 | 0,96660 € | 966,60 € |
| 1.500 | 0,95106 € | 1.426,59 € |
| 2.500 | 0,93384 € | 2.334,60 € |
| 3.500 | 0,92377 € | 3.233,19 € |
| 5.000 | 0,91409 € | 4.570,45 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,17770 € |

