MP2696AGQ-0000-Z is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 475
Unit Price: 2,33000 €
Datasheet
21-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2696AGQ-0000-Z

DigiKey Part Number
1589-MP2696AGQ-0000-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2696AGQ-0000-Z
Description
I2C-CONTROLLED, SINGLE-CELL SWIT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PMIC 21-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MP2696AGQ-0000-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Monolithic Power Systems Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
-
Current - Supply
3A
Voltage - Supply
4.5V ~ 11V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
21-PowerVFQFN
Supplier Device Package
21-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 5.000
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0001,02796 €5.139,80 €
Manufacturers Standard Package
Unit Price without VAT:1,02796 €
Unit Price with VAT:1,22327 €