
MP2696AGQ-0000-P | |
|---|---|
DigiKey Part Number | 1589-MP2696AGQ-0000-PTR-ND - Tape & Reel (TR) 1589-MP2696AGQ-0000-PCT-ND - Cut Tape (CT) 1589-MP2696AGQ-0000-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2696AGQ-0000-P |
Description | I2C-CONTROLLED, SINGLE-CELL SWIT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PMIC 21-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MP2696AGQ-0000-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | - | |
Current - Supply | 3A | |
Voltage - Supply | 4.5V ~ 11V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 21-PowerVFQFN | |
Supplier Device Package | 21-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,33000 € | 2,33 € |
| 10 | 1,74000 € | 17,40 € |
| 25 | 1,59160 € | 39,79 € |
| 100 | 1,42830 € | 142,83 € |
| 250 | 1,35040 € | 337,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,30348 € | 651,74 € |
| 1.000 | 1,26485 € | 1.264,85 € |
| 1.500 | 1,24550 € | 1.868,25 € |
| 2.500 | 1,22407 € | 3.060,18 € |
| 3.500 | 1,21154 € | 4.240,39 € |
| 5.000 | 1,19950 € | 5.997,50 € |
| Unit Price without VAT: | 2,33000 € |
|---|---|
| Unit Price with VAT: | 2,77270 € |

