
MP2664GG-0000-Z | |
|---|---|
DigiKey Part Number | 1589-MP2664GG-0000-ZTR-ND - Tape & Reel (TR) 1589-MP2664GG-0000-ZCT-ND - Cut Tape (CT) 1589-MP2664GG-0000-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2664GG-0000-Z |
Description | 500MA,5V USB,I2C-CONTROLLED CHAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Short Circuit | |
Charge Current - Max | 535mA | |
Battery Pack Voltage | 4.545V (Max) | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C, USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFQFN | |
Supplier Device Package | 10-QFN (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,99200 € | 9,92 € |
| 25 | 0,90120 € | 22,53 € |
| 100 | 0,80090 € | 80,09 € |
| 250 | 0,75308 € | 188,27 € |
| 500 | 0,72422 € | 362,11 € |
| 1.000 | 0,70046 € | 700,46 € |
| 2.500 | 0,67539 € | 1.688,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,66028 € | 3.301,40 € |
| 10.000 | 0,64785 € | 6.478,50 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |








