Direct

MP2642GR-P | |
|---|---|
DigiKey Part Number | 1589-MP2642GR-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2642GR-P |
Description | 2-CELL, 1A, BIDIRECTIONAL ACTIVE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Lithium Iron Phosphate 26-QFN (4x4) |
Datasheet | Datasheet |
Category | Number of Cells 2 |
Mfr | Fault Protection Over Current, Over Temperature, Over/Under Voltage |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Function Battery Balancing | Package / Case 26-PowerVFQFN |
Battery Chemistry Lithium Iron Phosphate | Supplier Device Package 26-QFN (4x4) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2642GR-Z | Monolithic Power Systems Inc. | 4.512 | 1589-MP2642GR-ZCT-ND | 1,97000 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,27152 € | 635,76 € |
| 1.000 | 1,23360 € | 1.233,60 € |
| 1.500 | 1,21461 € | 1.821,91 € |
| 2.500 | 1,19355 € | 2.983,88 € |
| 3.500 | 1,18125 € | 4.134,38 € |
| 5.000 | 1,16942 € | 5.847,10 € |
| Unit Price without VAT: | 1,27152 € |
|---|---|
| Unit Price with VAT: | 1,51311 € |


