
MP2642GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2642GR-ZTR-ND - Tape & Reel (TR) 1589-MP2642GR-ZCT-ND - Cut Tape (CT) 1589-MP2642GR-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2642GR-Z |
Description | 2-CELL, 1A, BIDIRECTIONAL ACTIVE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Balancing IC Lithium Iron Phosphate 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Balancing | |
Battery Chemistry | Lithium Iron Phosphate | |
Number of Cells | 2 | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,47900 € | 14,79 € |
| 25 | 1,34960 € | 33,74 € |
| 100 | 1,20750 € | 120,75 € |
| 250 | 1,13960 € | 284,90 € |
| 500 | 1,10604 € | 553,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,00798 € | 5.039,90 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |






