Direct

MP2639CGR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2639CGR-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2639CGR-Z |
Description | 5V, 2.5A, BOOST CHARGER WITH 5V5 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
Category | Fault Protection Over Temperature, Over Voltage, Short Circuit |
Manufacturer Monolithic Power Systems Inc. | Charge Current - Max 2.5A |
Series | Battery Pack Voltage 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 8.7V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 2 | Package / Case 26-PowerVFQFN |
Current - Charging Constant - Programmable | Supplier Device Package 26-QFN (4x4) |
Programmable Features Current, Timer, Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2639CGR-P | Monolithic Power Systems Inc. | 0 | 1589-MP2639CGR-PTR-ND | 1,98944 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,79312 € | 8.965,60 € |
| Unit Price without VAT: | 1,79312 € |
|---|---|
| Unit Price with VAT: | 2,13381 € |


