Direct

MP2639CGR-P | |
|---|---|
DigiKey Part Number | 1589-MP2639CGR-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2639CGR-P |
Description | 5V, 2.5A, BOOST CHARGER WITH 5V5 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 26-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 2.5A | |
Battery Pack Voltage | 4.5V ~ 5.5V | |
Voltage - Supply (Max) | 5.75V | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Supplier Device Package | 26-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,94920 € | 974,60 € |
| 1.000 | 1,89513 € | 1.895,13 € |
| 1.500 | 1,86803 € | 2.802,05 € |
| 2.500 | 1,83803 € | 4.595,07 € |
| 3.500 | 1,82049 € | 6.371,72 € |
| Unit Price without VAT: | 1,94920 € |
|---|---|
| Unit Price with VAT: | 2,31955 € |


