Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP26121DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP26121DQ-LF-PTR-ND - Tape & Reel (TR) 1589-MP26121DQ-LF-PCT-ND - Cut Tape (CT) 1589-MP26121DQ-LF-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP26121DQ-LF-P |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-QFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP26053DQ-LF-P | Monolithic Power Systems Inc. | 0 | MP26053DQ-LF-P-ND | 1,09944 € | Parametric Equivalent |
| MP26053DQ-LF-Z | Monolithic Power Systems Inc. | 0 | MP26053DQ-LF-Z-ND | 0,82096 € | Parametric Equivalent |
| MP2605DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-1135-2-ND | 0,99762 € | Parametric Equivalent |
| MP2605DQ-LF-Z | Monolithic Power Systems Inc. | 381 | 1589-1606-1-ND | 1,50000 € | Parametric Equivalent |
| MP26121DQ-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-1608-2-ND | 0,90310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,97000 € | 1,97 € |
| 10 | 1,46100 € | 14,61 € |
| 25 | 1,33280 € | 33,32 € |
| 100 | 1,19250 € | 119,25 € |
| 250 | 1,12544 € | 281,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,08500 € | 542,50 € |
| 1.000 | 1,05173 € | 1.051,73 € |
| 1.500 | 1,03507 € | 1.552,60 € |
| 2.500 | 1,01661 € | 2.541,53 € |
| 3.500 | 1,00582 € | 3.520,37 € |
| 5.000 | 0,99545 € | 4.977,25 € |
| Unit Price without VAT: | 1,97000 € |
|---|---|
| Unit Price with VAT: | 2,34430 € |


