Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2605DQ-LF-P | |
|---|---|
DigiKey Part Number | 1589-1135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2605DQ-LF-P |
Description | IC BATT CHG LI-ION 1CELL 10QFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-QFN (3x3) |
Datasheet | Datasheet |
Category | Charge Current - Max 1A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-QFN (3x3) |
Programmable Features Timer | Base Product Number |
Fault Protection Over Voltage |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP26053DQ-LF-P | Monolithic Power Systems Inc. | 0 | MP26053DQ-LF-P-ND | 1,09944 € | Parametric Equivalent |
| MP26053DQ-LF-Z | Monolithic Power Systems Inc. | 0 | MP26053DQ-LF-Z-ND | 0,82096 € | Parametric Equivalent |
| MP2605DQ-LF-Z | Monolithic Power Systems Inc. | 381 | 1589-1606-1-ND | 1,50000 € | Parametric Equivalent |
| MP26121DQ-LF-P | Monolithic Power Systems Inc. | 0 | 1589-MP26121DQ-LF-PCT-ND | 1,97000 € | Parametric Equivalent |
| MP26121DQ-LF-Z | Monolithic Power Systems Inc. | 0 | 1589-1608-2-ND | 0,90310 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99762 € | 498,81 € |
| 1.000 | 0,96660 € | 966,60 € |
| 1.500 | 0,95106 € | 1.426,59 € |
| 2.500 | 0,93384 € | 2.334,60 € |
| 3.500 | 0,92377 € | 3.233,19 € |
| 5.000 | 0,91409 € | 4.570,45 € |
| Unit Price without VAT: | 0,99762 € |
|---|---|
| Unit Price with VAT: | 1,18717 € |


