Parametric Equivalent

MP2611GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2611GL-ZTR-ND - Tape & Reel (TR) 1589-MP2611GL-ZCT-ND - Cut Tape (CT) 1589-MP2611GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2611GL-Z |
Description | IC BATT CHG LI-ION 1CELL 14QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-QFN (3x4) |
Datasheet | Datasheet |
Category | Charge Current - Max 2A |
Manufacturer Monolithic Power Systems Inc. | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 14-VFDFN Exposed Pad |
Programmable Features Timer | Supplier Device Package 14-QFN (3x4) |
Fault Protection Over Current, Over Temperature | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2611GL-P | Monolithic Power Systems Inc. | 0 | MP2611GL-P-ND | 1,67554 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,47764 € | 7.388,20 € |
| Unit Price without VAT: | 1,47764 € |
|---|---|
| Unit Price with VAT: | 1,75839 € |


