Parametric Equivalent

MP2611GL-P | |
|---|---|
DigiKey Part Number | MP2611GL-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2611GL-P |
Description | IC BATT CHG LI-ION 1CELL 14QFN |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,63804 € | 819,02 € |
| 1.000 | 1,59119 € | 1.591,19 € |
| 1.500 | 1,56772 € | 2.351,58 € |
| 2.500 | 1,54172 € | 3.854,30 € |
| 3.500 | 1,52652 € | 5.342,82 € |
| 5.000 | 1,51191 € | 7.559,55 € |
| Unit Price without VAT: | 1,63804 € |
|---|---|
| Unit Price with VAT: | 1,94927 € |


