Parametric Equivalent

MP2611GL-Z | |
|---|---|
DigiKey Part Number | 1589-MP2611GL-ZTR-ND - Tape & Reel (TR) 1589-MP2611GL-ZCT-ND - Cut Tape (CT) 1589-MP2611GL-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2611GL-Z |
Description | IC BATT CHG LI-ION 1CELL 14QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 14-QFN (3x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | Over Current, Over Temperature | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 6V | |
Interface | USB | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFDFN Exposed Pad | |
Supplier Device Package | 14-QFN (3x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,33648 € | 6.682,40 € |
| Unit Price without VAT: | 1,33648 € |
|---|---|
| Unit Price with VAT: | 1,59041 € |


