Direct

MP2496GR-Z | |
|---|---|
DigiKey Part Number | 1589-MP2496GR-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2496GR-Z |
Description | 2.5A, 36V, FREQUENCY SELECTABLE |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.5A 7V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 26-PowerVFQFN | |
Size / Dimension | 0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm) | |
Supplier Device Package | 26-QFN (4x4) | |
Control Features | Enable, Active High | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,72647 € | 8.632,35 € |
| Unit Price without VAT: | 1,72647 € |
|---|---|
| Unit Price with VAT: | 2,05450 € |


