MP2496GR-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,72647 €
Datasheet
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.5A 7V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2496GR-P

DigiKey Part Number
1589-MP2496GR-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2496GR-P
Description
2.5A, 36V, FREQUENCY SELECTABLE
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5V 2.5A 7V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
7V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2.5A
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 125°C
Efficiency
-
Mounting Type
Surface Mount
Package / Case
26-PowerVFQFN
Size / Dimension
0.16" L x 0.16" W x 0.04" H (4.0mm x 4.0mm x 1.0mm)
Supplier Device Package
26-QFN (4x4)
Control Features
Enable, Active High
Approval Agency
-
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,02424 €1.012,12 €
Manufacturers Standard Package
Unit Price without VAT:2,02424 €
Unit Price with VAT:2,40885 €