
MP2459GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1895-2-ND - Tape & Reel (TR) 1589-1895-1-ND - Cut Tape (CT) 1589-1895-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2459GJ-Z |
Description | IC REG BUCK ADJ 500MA TSOT23-6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.81V 1 Output 500mA SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MP2459GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 55V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 52.25V | |
Current - Output | ||
Frequency - Switching | 480kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,75600 € | 7,56 € |
| 25 | 0,68360 € | 17,09 € |
| 100 | 0,60440 € | 60,44 € |
| 250 | 0,56668 € | 141,67 € |
| 500 | 0,54386 € | 271,93 € |
| 1.000 | 0,53314 € | 533,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50192 € | 1.505,76 € |
| 6.000 | 0,49058 € | 2.943,48 € |
| 9.000 | 0,48490 € | 4.364,10 € |
| 15.000 | 0,47860 € | 7.179,00 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,24950 € |
















