



BM12B-PASS-1-TFT | |
|---|---|
DigiKey Part Number | 455-BM12B-PASS-1-TFTTR-ND - Tape & Reel (TR) 455-BM12B-PASS-1-TFTCT-ND - Cut Tape (CT) 455-BM12B-PASS-1-TFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM12B-PASS-1-TFT |
Description | CONN HEADER SMD 12POS 2MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | BM12B-PASS-1-TFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Locking Ramp | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.350" (8.89mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -25°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Natural | |
Current Rating (Amps) | 3A | |
Voltage Rating | 250V | |
Mated Stacking Heights | 11.1mm, 16mm, 16.2mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,90300 € | 9,03 € |
| 100 | 0,76710 € | 76,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58196 € | 290,98 € |
| 1.000 | 0,55418 € | 554,18 € |
| 1.500 | 0,53856 € | 807,84 € |
| 2.500 | 0,51950 € | 1.298,75 € |
| 3.500 | 0,51170 € | 1.790,95 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |









