
PAP-12V-S | |
|---|---|
DigiKey Part Number | 455-2953-ND |
Manufacturer | |
Manufacturer Product Number | PAP-12V-S |
Description | CONN RCPT HSG 12POS 2.00MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09920 € | 2,48 € |
| 50 | 0,09440 € | 4,72 € |
| 100 | 0,08990 € | 8,99 € |
| 250 | 0,08428 € | 21,07 € |
| 500 | 0,08024 € | 40,12 € |
| 1.000 | 0,07640 € | 76,40 € |
| 3.000 | 0,07069 € | 212,07 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |















