Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2393GTL-P | |
|---|---|
DigiKey Part Number | 1589-MP2393GTL-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2393GTL-P |
Description | IC REG BUCK ADJ 3A SOT583 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | MP2393GTL-P Models |
Category | Voltage - Input (Max) 24V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 13V |
Packaging Tape & Reel (TR) | Current - Output |
Part Status Active | Frequency - Switching 650kHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-583 |
Voltage - Input (Min) 4.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2330CGTL-P | Monolithic Power Systems Inc. | 0 | 1589-MP2330CGTL-PTR-ND | 0,88496 € | Parametric Equivalent |
| MP2330CGTL-Z | Monolithic Power Systems Inc. | 0 | 1589-MP2330CGTL-ZTR-ND | 0,69369 € | Parametric Equivalent |
| MP2393GTL-Z | Monolithic Power Systems Inc. | 2.372 | 1589-MP2393GTL-ZCT-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,88496 € | 442,48 € |
| 1.000 | 0,85686 € | 856,86 € |
| 1.500 | 0,84279 € | 1.264,18 € |
| 2.500 | 0,82719 € | 2.067,97 € |
| 3.500 | 0,81807 € | 2.863,24 € |
| 5.000 | 0,80931 € | 4.046,55 € |
| Unit Price without VAT: | 0,88496 € |
|---|---|
| Unit Price with VAT: | 1,05310 € |




