


MP2161GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1878-2-ND - Tape & Reel (TR) 1589-1878-1-ND - Cut Tape (CT) 1589-1878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2161GJ-Z |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2161GJ-Z Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TSOT-23-8 |
Voltage - Input (Min) 2.5V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,97300 € | 9,73 € |
| 25 | 0,88320 € | 22,08 € |
| 100 | 0,78430 € | 78,43 € |
| 250 | 0,73716 € | 184,29 € |
| 500 | 0,70876 € | 354,38 € |
| 1.000 | 0,70219 € | 702,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,65651 € | 1.969,53 € |
| 6.000 | 0,64237 € | 3.854,22 € |
| 9.000 | 0,63530 € | 5.717,70 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |














