SOT 353
cms-photo-disclaimer

D1213A-02S-7

cms-digikey-product-number
D1213A-02S-7DITR-ND - Tape & Reel (TR)
D1213A-02S-7DICT-ND - Cut Tape (CT)
D1213A-02S-7DIDKR-ND - Digi-Reel®
cms-manufacturer
cms-manufacturer-product-number
D1213A-02S-7
cms-description
TVS DIODE 3.3VWM 10VC SOT353
cms-standard-lead-time
12 Weeks
cms-customer-reference
cms-detailed-description
10V (Typ) Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOT-353
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3.3V
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
10V (Typ)
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 12.843
Factory Stock: 96.000
cms-incoming-leadtime-link
cms-all-prices-in-currency
Cut Tape (CT) & Digi-Reel®
cms-quantityUnit Pricecms-ext-price
10,22000 €0,22 €
100,12600 €1,26 €
1000,08550 €8,55 €
5000,08206 €41,03 €
1.0000,07773 €77,73 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
cms-quantityUnit Pricecms-ext-price
3.0000,07514 €225,42 €
6.0000,07428 €445,68 €
9.0000,06348 €571,32 €
cms-manufacturer-standard-package
Unit Price without VAT:0,22000 €
Unit Price with VAT:0,26180 €