Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MP2159AGJ-P | |
|---|---|
DigiKey Part Number | MP2159AGJ-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2159AGJ-P |
Description | IC REG BUCK ADJ 1A TSOT23-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2159AGJ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84524 € | 422,62 € |
| 1.000 | 0,81814 € | 818,14 € |
| 1.500 | 0,80457 € | 1.206,86 € |
| 2.500 | 0,78952 € | 1.973,80 € |
| 3.500 | 0,78073 € | 2.732,56 € |
| 5.000 | 0,77226 € | 3.861,30 € |
| Unit Price without VAT: | 0,84524 € |
|---|---|
| Unit Price with VAT: | 1,00584 € |











