
MP2159GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1877-2-ND - Tape & Reel (TR) 1589-1877-1-ND - Cut Tape (CT) 1589-1877-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2159GJ-Z |
Description | IC REG BUCK ADJ 1A TSOT23-8 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP2159GJ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 1.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 0,90100 € | 9,01 € |
| 25 | 0,81680 € | 20,42 € |
| 100 | 0,72440 € | 72,44 € |
| 250 | 0,68024 € | 170,06 € |
| 500 | 0,65364 € | 326,82 € |
| 1.000 | 0,64519 € | 645,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,60467 € | 1.814,01 € |
| 6.000 | 0,59143 € | 3.548,58 € |
| 9.000 | 0,58480 € | 5.263,20 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |









