MP2151GTF-P is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 2.765
Unit Price: 0,72000 €
Datasheet
Switching Regulator IC Output SOT-563, SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP2151GTF-P

DigiKey Part Number
MP2151GTF-P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2151GTF-P
Description
IC REG 1A SOT563
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Switching Regulator IC Output SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
MP2151GTF-P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,56362 €281,81 €
1.0000,54424 €544,24 €
1.5000,53454 €801,81 €
2.5000,52380 €1.309,50 €
3.5000,51751 €1.811,29 €
5.0000,51147 €2.557,35 €
Manufacturers Standard Package
Unit Price without VAT:0,56362 €
Unit Price with VAT:0,67071 €