
MP2151GTF-Z | |
|---|---|
DigiKey Part Number | 1589-MP2151GTF-ZTR-ND - Tape & Reel (TR) 1589-MP2151GTF-ZCT-ND - Cut Tape (CT) 1589-MP2151GTF-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2151GTF-Z |
Description | IC REG BUCK ADJ 1A SOT563 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | MP2151GTF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41280 € | 41,28 € |
| 250 | 0,38540 € | 96,35 € |
| 500 | 0,36888 € | 184,44 € |
| 1.000 | 0,35527 € | 355,27 € |
| 2.500 | 0,34090 € | 852,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33224 € | 1.661,20 € |
| 10.000 | 0,32511 € | 3.251,10 € |
| 15.000 | 0,32154 € | 4.823,10 € |
| 25.000 | 0,31758 € | 7.939,50 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |











