
MP2148GQD-33-P | |
|---|---|
DigiKey Part Number | 1589-MP2148GQD-33-PTR-ND - Tape & Reel (TR) 1589-MP2148GQD-33-PCT-ND - Cut Tape (CT) 1589-MP2148GQD-33-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP2148GQD-33-P |
Description | IC REG BUCK 3.3V 1A 6QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1A 6-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | MP2148GQD-33-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-QFN (1x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,26700 € | 12,67 € |
| 25 | 1,15440 € | 28,86 € |
| 100 | 1,03010 € | 103,01 € |
| 250 | 0,97084 € | 242,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,93510 € | 467,55 € |
| 1.000 | 0,90568 € | 905,68 € |
| 1.500 | 0,89095 € | 1.336,42 € |
| 2.500 | 0,87462 € | 2.186,55 € |
| 3.500 | 0,86508 € | 3.027,78 € |
| 5.000 | 0,85590 € | 4.279,50 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |

