Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2019GN-5-Z

DigiKey Part Number
1589-MP2019GN-5-ZTR-ND - Tape & Reel (TR)
1589-MP2019GN-5-ZCT-ND - Cut Tape (CT)
1589-MP2019GN-5-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2019GN-5-Z
Description
IC REG LINEAR 5V 300MA 8-SOIC-EP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MP2019GN-5-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.64V @ 300mA
Current - Output
Current - Quiescent (Iq)
16 µA
Current - Supply (Max)
95 µA
PSRR
57dB ~ 51dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,37000 €1,37 €
101,00200 €10,02 €
250,90960 €22,74 €
1000,80810 €80,81 €
2500,75968 €189,92 €
5000,73048 €365,24 €
1.0000,72419 €724,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,68109 €1.702,72 €
5.0000,66580 €3.329,00 €
7.5000,65815 €4.936,12 €
12.5000,64967 €8.120,88 €
Manufacturers Standard Package
Unit Price without VAT:1,37000 €
Unit Price with VAT:1,63030 €