MP2014GZD-36-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 1,01018 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2014GZD-36-Z

DigiKey Part Number
MP2014GZD-36-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP2014GZD-36-Z
Description
IC REG LINEAR 3.6V 500MA TO252-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
3.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.3V @ 500mA
Current - Output
Current - Quiescent (Iq)
17 µA
Current - Supply (Max)
150 µA
PSRR
57dB ~ 51dB (100Hz ~ 100kHz)
Control Features
Current Limit, Power Good
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-252-6, DPAK (5 Leads + Tab)
Supplier Device Package
TO-252-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,76545 €1.913,62 €
5.0000,74863 €3.743,15 €
7.5000,74021 €5.551,57 €
Manufacturers Standard Package
Unit Price without VAT:0,76545 €
Unit Price with VAT:0,91089 €