Parametric Equivalent



MP2014GZD-36-P | |
|---|---|
DigiKey Part Number | MP2014GZD-36-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2014GZD-36-P |
Description | IC REG LINEAR 3.6V 500MA TO252-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-5 |
Datasheet | Datasheet |
Category | Current - Quiescent (Iq) 17 µA |
Mfr | Current - Supply (Max) 150 µA |
Packaging Tape & Reel (TR) | PSRR 57dB ~ 51dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Current Limit, Power Good |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 40V | Package / Case TO-252-6, DPAK (5 Leads + Tab) |
Voltage - Output (Min/Fixed) 3.6V | Supplier Device Package TO-252-5 |
Voltage Dropout (Max) 1.3V @ 500mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MP2014GZD-36-Z | Monolithic Power Systems Inc. | 0 | MP2014GZD-36-Z-ND | 0,75594 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,00782 € | 503,91 € |
| Unit Price without VAT: | 1,00782 € |
|---|---|
| Unit Price with VAT: | 1,19931 € |


