Parametric Equivalent



MP2013AGG-5-Z | |
|---|---|
DigiKey Part Number | MP2013AGG-5-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP2013AGG-5-Z |
Description | IC REG LINEAR 5V 150MA 6-QFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MP2013AGG-5-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.85V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 7 µA | |
Current - Supply (Max) | 47 µA | |
PSRR | 58dB ~ 55dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-QFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,47574 € | 2.378,70 € |
| 10.000 | 0,46618 € | 4.661,80 € |
| 15.000 | 0,46139 € | 6.920,85 € |
| Unit Price without VAT: | 0,47574 € |
|---|---|
| Unit Price with VAT: | 0,56613 € |


