Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MP2013AGG-5-P

DigiKey Part Number
1589-MP2013AGG-5-PTR-ND - Tape & Reel (TR)
1589-MP2013AGG-5-PCT-ND - Cut Tape (CT)
1589-MP2013AGG-5-PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP2013AGG-5-P
Description
IC REG LINEAR 5V 150MA 6-QFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-QFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
MP2013AGG-5-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
7 µA
Mfr
Current - Supply (Max)
47 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
58dB ~ 55dB (100Hz ~ 100kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
40V
Package / Case
6-VDFN Exposed Pad
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
6-QFN (2x2)
Voltage Dropout (Max)
0.85V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.964
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
100,97300 €9,73 €
250,88320 €22,08 €
1000,78430 €78,43 €
2500,73716 €184,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,70876 €354,38 €
1.0000,68539 €685,39 €
1.5000,67367 €1.010,50 €
2.5000,66070 €1.651,75 €
3.5000,65312 €2.285,92 €
5.0000,64583 €3.229,15 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €