Direct



MP20045DN-LF-Z | |
|---|---|
DigiKey Part Number | MP20045DN-LF-Z-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20045DN-LF-Z |
Description | IC REG LINEAR POS ADJ 1A 8-SOICE |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOICE |
Datasheet | Datasheet |
EDA/CAD Models | MP20045DN-LF-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
PSRR | 56dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43867 € | 1.096,67 € |
| 5.000 | 0,42801 € | 2.140,05 € |
| 7.500 | 0,42268 € | 3.170,10 € |
| 12.500 | 0,41677 € | 5.209,62 € |
| 17.500 | 0,41331 € | 7.232,93 € |
| Unit Price without VAT: | 0,43867 € |
|---|---|
| Unit Price with VAT: | 0,52202 € |


