Direct

MP20045DN-LF-P | |
|---|---|
DigiKey Part Number | 1589-MP20045DN-LF-PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP20045DN-LF-P |
Description | IC REG LINEAR POS ADJ 1A 8-SOICE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SOICE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.28V @ 1A | |
Current - Output | ||
PSRR | 56dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | 8-SOICE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66646 € | 333,23 € |
| 1.000 | 0,64420 € | 644,20 € |
| 1.500 | 0,63305 € | 949,58 € |
| 2.500 | 0,62070 € | 1.551,75 € |
| 3.500 | 0,61348 € | 2.147,18 € |
| 5.000 | 0,60653 € | 3.032,65 € |
| Unit Price without VAT: | 0,66646 € |
|---|---|
| Unit Price with VAT: | 0,79309 € |


