MP175GS-Z is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,89002 €
Datasheet
Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP175GS-Z

DigiKey Part Number
1589-MP175GS-ZTR-ND - Tape & Reel (TR)
1589-MP175GS-ZCT-ND - Cut Tape (CT)
1589-MP175GS-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP175GS-Z
Description
700V, NON-ISOLATED, OFFLINE REGU
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Converter Offline Buck, Boost, Buck-Boost, Flyback Topology 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Start Up
8.5 V
Manufacturer
Monolithic Power Systems Inc.
Voltage - Supply (Vcc/Vdd)
9V ~ 30V
Series
Power (Watts)
10 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Fault Protection
Open Loop, Over Load, Over Temperature, Short Circuit
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Isolation
Non-Isolated
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
Yes
Supplier Device Package
8-SOIC
Voltage - Breakdown
700V
Mounting Type
Surface Mount
Topology
Buck, Boost, Buck-Boost, Flyback
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP175GS-PMonolithic Power Systems Inc.01589-MP175GS-PTR-ND0,89002 €Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,31000 €1,31 €
100,95600 €9,56 €
250,86800 €21,70 €
1000,77050 €77,05 €
2500,72412 €181,03 €
5000,69614 €348,07 €
1.0000,68918 €689,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,64878 €1.621,95 €
5.0000,63413 €3.170,65 €
7.5000,62679 €4.700,92 €
12.5000,61866 €7.733,25 €
Manufacturers Standard Package
Unit Price without VAT:1,31000 €
Unit Price with VAT:1,55890 €