14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC21551BDWKR

DigiKey Part Number
296-UCC21551BDWKRTR-ND - Tape & Reel (TR)
296-UCC21551BDWKRCT-ND - Cut Tape (CT)
296-UCC21551BDWKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC21551BDWKR
Description
4A/6A 5KVRMS DUAL-CHANNEL ISOLAT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4A, 6A Gate Driver Capacitive Coupling 5000Vrms 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC21551BDWKR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Number of Channels
2
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
125V/ns
Propagation Delay tpLH / tpHL (Max)
45ns, 45ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
8ns, 8ns
Current - Output High, Low
4A, 6A
Current - Peak Output
4A, 6A
Voltage - Forward (Vf) (Typ)
-
Voltage - Output Supply
9.2V ~ 25V
Grade
-
Qualification
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.295", 7.50mm Width)
Supplier Device Package
14-SOIC
Approval Agency
IEC/EN/DIN, UL, VDE
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.960
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,42000 €1,42 €
101,04000 €10,40 €
250,94440 €23,61 €
1000,84010 €84,01 €
2500,79032 €197,58 €
5000,76028 €380,14 €
1.0000,73556 €735,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,71521 €1.430,42 €
4.0000,69846 €2.793,84 €
6.0000,69007 €4.140,42 €
10.0000,68078 €6.807,80 €
Manufacturers Standard Package
Unit Price without VAT:1,42000 €
Unit Price with VAT:1,68980 €