
MP157GJ-P | |
---|---|
DigiKey Part Number | 1589-1045-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP157GJ-P |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP157GJ-P Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 500V | |
Topology | Boost, Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | 4.45V ~ 4.6V | |
Duty Cycle | - | |
Frequency - Switching | - | |
Power (Watts) | 6 W | |
Fault Protection | Open Loop, Over Load, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,80564 € | 402,82 € |
1.000 | 0,77974 € | 779,74 € |
1.500 | 0,76676 € | 1.150,14 € |
2.500 | 0,75239 € | 1.880,97 € |
3.500 | 0,74398 € | 2.603,93 € |
5.000 | 0,73590 € | 3.679,50 € |
Unit Price without VAT: | 0,80564 € |
---|---|
Unit Price with VAT: | 0,95871 € |