
MP157GJ-Z | |
|---|---|
DigiKey Part Number | 1589-1860-2-ND - Tape & Reel (TR) 1589-1860-1-ND - Cut Tape (CT) 1589-1860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP157GJ-Z |
Description | IC OFFLIN CONV MULT TOP TSOT23-5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Buck-Boost, Flyback Topology TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MP157GJ-Z Models |
Category | Voltage - Supply (Vcc/Vdd) 4.45V ~ 4.6V |
Manufacturer Monolithic Power Systems Inc. | Power (Watts) 6 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Open Loop, Over Load, Over Temperature, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Isolation Non-Isolated | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Internal Switch(s) Yes | Supplier Device Package TSOT-23-5 |
Voltage - Breakdown 500V | Mounting Type Surface Mount |
Topology Boost, Buck, Buck-Boost, Flyback | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,87400 € | 8,74 € |
| 25 | 0,79160 € | 19,79 € |
| 100 | 0,70160 € | 70,16 € |
| 250 | 0,65872 € | 164,68 € |
| 500 | 0,63284 € | 316,42 € |
| 1.000 | 0,62417 € | 624,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,58527 € | 1.755,81 € |
| 6.000 | 0,57241 € | 3.434,46 € |
| 9.000 | 0,56596 € | 5.093,64 € |
| 15.000 | 0,55883 € | 8.382,45 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |

