MP1518DJ-LF-Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Monolithic Power Systems Inc.
In Stock: 0
Unit Price: 0,84732 €
Datasheet
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP1518DJ-LF-Z

DigiKey Part Number
MP1518DJ-LF-Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MP1518DJ-LF-Z
Description
IC LED DRVR RGLTR PWM TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
25V
Manufacturer
Monolithic Power Systems Inc.
Current - Output / Channel
350mA (Switch)
Packaging
Tape & Reel (TR)
Frequency
1.3MHz
Part Status
Active
Dimming
Analog, PWM
Type
DC DC Regulator
Applications
Backlight
Topology
Step-Up (Boost)
Operating Temperature
-40°C ~ 125°C (TJ)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Supply (Min)
2.5V
Supplier Device Package
TSOT-23-6
Voltage - Supply (Max)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP1518DJ-LF-PMonolithic Power Systems Inc.0MP1518DJ-LF-P-ND0,84732 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,65442 €1.963,26 €
Manufacturers Standard Package
Unit Price without VAT:0,65442 €
Unit Price with VAT:0,77876 €