Similar

MP1518DJ-LF-P | |
|---|---|
DigiKey Part Number | MP1518DJ-LF-P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP1518DJ-LF-P |
Description | IC LED DRVR RGLTR PWM TSOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 350mA (Switch) TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output 25V |
Manufacturer Monolithic Power Systems Inc. | Current - Output / Channel 350mA (Switch) |
Packaging Tape & Reel (TR) | Frequency 1.3MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Backlight |
Topology Step-Up (Boost) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Voltage - Supply (Min) 2.5V | Supplier Device Package TSOT-23-6 |
Voltage - Supply (Max) 6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT4137TD-GT3 | onsemi | 0 | CAT4137TD-GT3CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,84732 € | 423,66 € |
| 1.000 | 0,82020 € | 820,20 € |
| 1.500 | 0,80662 € | 1.209,93 € |
| 2.500 | 0,79158 € | 1.978,95 € |
| 3.500 | 0,78279 € | 2.739,76 € |
| 5.000 | 0,77433 € | 3.871,65 € |
| Unit Price without VAT: | 0,84732 € |
|---|---|
| Unit Price with VAT: | 1,00831 € |


